text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA331M25V10X12.5F

NRWA Series 330 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA331M25V10X12.5F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Unit Price
150
$0.144
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section