text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA470M25V5X11F

NRWA Series 47 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA470M25V5X11F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,400
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.20
USD
Quantity
Unit Price
400
$0.0482
1,250
$0.0469
3,000
$0.0459
7,500
$0.0449
20,000+
$0.0429
Product Variant Information section