text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1C227M6L07KVR

RC Series 16 V 220 uF Ø 6.3 x 7.7 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA RC1C227M6L07KVR - Technical Attributes
Attributes Table
Series: RC
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
900
$0.0764
2,700
$0.0743
4,500
$0.0734
9,000
$0.0721
18,000+
$0.07
Product Variant Information section