text.skipToContent text.skipToNavigation

Manufacturer Part #

RD1E108M10020BB

RD Series Radial 25 V 1000 uF Ø 10 x 20 mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA RD1E108M10020BB - Technical Attributes
Attributes Table
Series: RD
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4800
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.40
USD
Quantity
Unit Price
1,600
$0.125
3,200
$0.124
4,800
$0.123
6,400
$0.122
8,000+
$0.12
Product Variant Information section