text.skipToContent text.skipToNavigation

Manufacturer Part #

RD2A227M12025PL

RD Series 100 V 220 uf 105C 12.5X25 mm 2k hrs Aluminum Electrolytic

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Date Code: 2542
Product Specification Section
Samwha USA RD2A227M12025PL - Technical Attributes
Attributes Table
Series: RD
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 630mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
5
$0.23
25
$0.22
75
$0.21
200+
$0.20