text.skipToContent text.skipToNavigation

Manufacturer Part #

REA100M1JBK-0511P

REA Series 63 v 10 uf 85'c 5x11 mm LS=2 mm 3k hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA100M1JBK-0511P - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
1000
Total
$173.60
USD
Quantity
Unit Price
1,000
$0.0256
4,000
$0.0248
10,000
$0.0243
25,000
$0.0238
40,000+
$0.023
Product Variant Information section