text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1VBK-0811PS

REA Series 100 uF 35 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA101M1VBK-0811PS - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
1000
Total
$262.50
USD
Quantity
Unit Price
500
$0.0394
1,500
$0.0384
4,000
$0.0375
10,000
$0.0367
25,000+
$0.035
Product Variant Information section