
Manufacturer Part #
#REA330M2GBK-1616DS
REA Series 400 v 33 uf 85'c 16x25mm Ls=7.5mm 3k hours Rdl Aluminum Electrolytic
Product Specification Section
Surge #REA330M2GBK-1616DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge #REA330M2GBK-1616DS - Technical Attributes
Attributes Table
Series: | REA |
Type: | Radial |
Capacitance: | 33µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 260mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 16mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.33
125
$0.32
400
$0.305
1,250
$0.295
4,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole