text.skipToContent text.skipToNavigation

Manufacturer Part #

REA470M1H-0811

REA Series 47 uF 50 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M1H-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$64.60
USD
Quantity
Unit Price
500
$0.0331
1,500
$0.0323
4,000
$0.0315
10,000
$0.0309
25,000+
$0.0294
Product Variant Information section