text.skipToContent text.skipToNavigation

Manufacturer Part #

REA471M1H-1320

REA Series 470 uF 50 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA471M1H-1320 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  20mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
250
Total
$789.30
USD
Quantity
Unit Price
200
$0.0941
500
$0.0919
1,500
$0.0893
3,000
$0.0877
10,000+
$0.083
Product Variant Information section