Manufacturer Part #
RGA221M1ESA-1012GS
RGA Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE RGA221M1ESA-1012GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE RGA221M1ESA-1012GS - Technical Attributes
Attributes Table
| Series: | RGA |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 236mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 55µA |
| Dimension: | L 11.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack