text.skipToContent text.skipToNavigation

Manufacturer Part #

RGA471M1V-1020

RGA Series 470 uF 35 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE RGA471M1V-1020 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$152.75
USD
Quantity
Unit Price
300
$0.0644
1,000
$0.0625
2,500
$0.0611
5,000
$0.0601
15,000+
$0.057
Product Variant Information section