text.skipToContent text.skipToNavigation

Manufacturer Part #

RGA472M1HBK-2240S

RGA Series 50V 4700uf 105C 22x40mm LS=10mm 2k hrs Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Surge RGA472M1HBK-2240S - Technical Attributes
Attributes Table
Series: RGA
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.3A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
1,500+
$1.02
Product Variant Information section