text.skipToContent text.skipToNavigation

Manufacturer Part #

RJA471M1HSA-1020

RJA Series 50 V 470 uf 105'c 10x20mm LS=5mm 3k hours Radial Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE RJA471M1HSA-1020 - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$336.00
USD
Quantity
Unit Price
500
$0.172
1,500
$0.168
2,500
$0.167
5,000
$0.164
10,000+
$0.161
Product Variant Information section