text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW100M1HBK-0511S

RXW Series 50 V 10 uF ±20 % 105°C Ø5x11mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Surge RXW100M1HBK-0511S - Technical Attributes
Attributes Table
Series: RXW
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 1.4Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
500
$0.0381
1,500
$0.0371
4,000
$0.0363
10,000
$0.0355
25,000+
$0.0339
Product Variant Information section