text.skipToContent text.skipToNavigation

Manufacturer Part #

RZW101M1ESA-0611S

RZW Series 25 V 100 µF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE RZW101M1ESA-0611S - Technical Attributes
Attributes Table
Series: RZW
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 340mA
Impedance: 0.22Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$922.00
USD
Quantity
Unit Price
2,000
$0.0487
6,000
$0.0474
8,000
$0.0471
20,000
$0.0461
30,000+
$0.045
Product Variant Information section