text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA101M1CSA-0607

SEA Series 16 V 100 µF 6.3x7 mm LS=2.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SEA101M1CSA-0607 - Technical Attributes
Attributes Table
Series: SEO
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$150.60
USD
Quantity
Unit Price
2,000
$0.0257
6,000
$0.0251
10,000
$0.0248
40,000
$0.024
60,000+
$0.0235
Product Variant Information section