text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M4700B7F-1632

SK Series 4700 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SK025M4700B7F-1632 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  32mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
50
$0.35
150
$0.34
400
$0.335
1,000
$0.33
2,500+
$0.315
Product Variant Information section