Manufacturer Part #
SK035M0470B5S-1015
SK Series 470 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SK035M0470B5S-1015 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SK035M0470B5S-1015 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 15mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.0565
1,000
$0.0548
2,500
$0.0536
5,000
$0.0527
15,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole