Manufacturer Part #
SK035M1000B5S-1320
SK Series 1000 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SK035M1000B5S-1320 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SK035M1000B5S-1320 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1000µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 85°C |
Dimension: | L 20mm x D 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.106
300
$0.104
1,250
$0.0998
3,000
$0.0976
12,500+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole