text.skipToContent text.skipToNavigation

Manufacturer Part #

SK035M1000B5S-1325

SK Series 1000 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SK035M1000B5S-1325 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
200
Total
$550.00
USD
Quantity
Unit Price
1
$0.121
200
$0.119
500
$0.117
1,250
$0.115
3,000+
$0.11
Product Variant Information section