Manufacturer Part #
SK063M0100A5S-1012
SK Series 63 V 100 uF 85°C 10x12.5mm LS=5mm Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SK063M0100A5S-1012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SK063M0100A5S-1012 - Technical Attributes
Attributes Table
| Series: | SK |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 300mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
700
$0.0352
2,100
$0.0342
2,800
$0.0347
3,500
$0.0338
10,500
$0.0329
17,500
$0.032
35,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
700 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole