text.skipToContent text.skipToNavigation

Manufacturer Part #

SK471M035ST

SK Series 35 V 470 uF ±20 % 10 x 21 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics SK471M035ST - Technical Attributes
Attributes Table
Series: SK
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 640mA
ESR (Equivalent Series Resistance): 0.33Ω
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  21mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$32.20
USD
Quantity
Unit Price
200
$0.161
800
$0.157
2,000
$0.155
5,000
$0.152
8,000+
$0.148
Product Variant Information section