Manufacturer Part #
SRJA102M1HCC-1625
RJA Series 50 v 1000 uf 16x25mm ls=7.5mm Cut Leads 105'c Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE SRJA102M1HCC-1625 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE SRJA102M1HCC-1625 - Technical Attributes
Attributes Table
| Series: | RJA |
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 50V |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.245
900
$0.24
3,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Through Hole