text.skipToContent text.skipToNavigation

Manufacturer Part #

SRJA331M1HSA-1020

RJA Series 50 v 330 uf 10x20 mm LS=5 mm 105'c Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SRJA331M1HSA-1020 - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 330µF
Rated Voltage: 50V
Lead Spacing: 5mm
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$109.00
USD
Quantity
Unit Price
500
$0.109
1,500
$0.106
2,500
$0.105
7,500
$0.102
12,500+
$0.099
Product Variant Information section