text.skipToContent text.skipToNavigation

Manufacturer Part #

TVA1712

TVA Series 450 V 40 uF Ø22x54mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TVA1712 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 40µF
Rated Voltage: 450V
Operating Temp-Max: 85°C
Dimension: L  54mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,153.00
USD
Quantity
Unit Price
100+
$21.53
Product Variant Information section