text.skipToContent text.skipToNavigation

Manufacturer Part #

UBW1K471MHD

BW Series 80 V 470 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UBW1K471MHD - Technical Attributes
Attributes Table
Series: UBW
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 3000 Hrs @ 135°C
Operating Temp Range: -55°C to +135°C
Ripple Current: 1.5A
Impedance: 110mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 135°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
100
$1.17
300
$1.15
1,000
$1.13
1,500+
$1.12
Product Variant Information section