text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1A471MNL1GS

CD Series 470 uF 10 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD1A471MNL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 470µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.20
7,500+
$0.197
Product Variant Information section