text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1K330MNL1GS

UCD Series 80 v 33 uf 105'c 8x10mm 105'c 2k Hours Low Imp. Aluminum Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nichicon UCD1K330MNL1GS - Technical Attributes
Attributes Table
Series: UCD
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.13A
Impedance: 1.3Ω
Operating Temp-Max: 105°C
Leakage Current: 26.4µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
2,000
$0.205
7,500+
$0.199
Product Variant Information section