text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V101MNL1GS

CD Series 100 F 35 V 105 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Nichicon UCD1V101MNL1GS - Technical Attributes
Attributes Table
Series: UCD
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Lead Spacing: 3.1mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 35µA
Dimension: L  10mm x D  8mm
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
500
$0.138
1,500
$0.135
2,500
$0.134
7,500
$0.131
12,500+
$0.129
Product Variant Information section