text.skipToContent text.skipToNavigation

Manufacturer Part #

UCJ1V221MCL1GS

CJ Series 220 uF 35 V 125°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nichicon UCJ1V221MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 125°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500
$0.265
2,000
$0.26
7,500+
$0.25
Product Variant Information section