text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1V101MCL6GS

UCL Series 35 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCL1V101MCL6GS - Technical Attributes
Attributes Table
Series: UCL
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Operating Temp-Max: 105°C
Leakage Current: 35µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.30
USD
Quantity
Unit Price
900
$0.167
1,800
$0.165
3,600
$0.163
4,500
$0.162
13,500+
$0.158
Product Variant Information section