text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1V221MNL1GS

CL Series 220 F 35 V 105 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCL1V221MNL1GS - Technical Attributes
Attributes Table
Series: UCL
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Lead Spacing: 3.1mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 77µA
Dimension: L  10mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
14,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
2,000
$0.26
7,500+
$0.25