Manufacturer Part #
UCS2G6R8MPD
UCS Series 400 V 6.8 uF Ø10 x 17.5 mm LS=5 mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
Nichicon UCS2G6R8MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCS2G6R8MPD - Technical Attributes
Attributes Table
| Series: | CS |
| Type: | Radial |
| Capacitance: | 6.8µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 280mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 17.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
200
$0.205
2,000
$0.198
4,000
$0.195
8,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole