text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1V220MCL1GS

CW Series 22 uF 35 V 105°C Ø5 x 7 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nichicon UCW1V220MCL1GS - Technical Attributes
Attributes Table
Series: CW
Type: Can - SMT
Capacitance: 22µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  7mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.128
4,000
$0.126
15,000+
$0.122
Product Variant Information section