Manufacturer Part #
UCY2C181MHD
CY Series 160 V 180 uF 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Nichicon UCY2C181MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCY2C181MHD - Technical Attributes
Attributes Table
| Series: | UCY |
| Type: | Radial |
| Capacitance: | 180µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 21.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
46 Weeks
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.79
400
$0.78
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole