text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2G100MPD

CY Series 10 uF 250 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2616
Product Specification Section
Nichicon UCY2G100MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,400
USA:
14,400
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
200
$0.35
600
$0.345
1,000
$0.34
3,000
$0.335
5,000+
$0.325