text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2G100MPD1TD

CY Series 10 F 400 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2610
Product Specification Section
Nichicon UCY2G100MPD1TD - Technical Attributes
Attributes Table
Series: CY
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 150mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 0.26µA
Dimension: L  16mm x D  10mm
Pricing Section
Global Stock:
81,500
USA:
81,500
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,000
$0.30
7,500+
$0.29