text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2G330MHD

CY Series 33 F 400 V 105°C Ø12.5 x 25 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCY2G330MHD - Technical Attributes
Attributes Table
Series: UCY Series
Type: Radial
Capacitance: 33µF
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 385mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 0.628µA
Dimension: L  25mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66