text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2H330MHD3TN

CY Series 33 F 500 V 105°C Ø18 x 25 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCY2H330MHD3TN - Technical Attributes
Attributes Table
Series: UCY
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 350mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 760µA
Dimension: L  25mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,150.00
USD
Quantity
Unit Price
250
$1.87
500
$1.85
750
$1.84
1,000+
$1.83
Product Variant Information section