text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2W6R8MPD1TD

UCY SERIES RADIAL MINIATURE 450V 6.8uF 20%TOL 10x16MM LS=5MM 105'C 12000HRS

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCY2W6R8MPD1TD - Technical Attributes
Attributes Table
Series: UCY
Type: Radial
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 210mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  17.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section