Manufacturer Part #
UHD1E221MPD1TD
HD Series 220 F 25 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHD1E221MPD1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UHD1E221MPD1TD - Technical Attributes
Attributes Table
| Series: | UHD Series |
| Type: | Radial |
| Capacitance: | 220µF |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 760mA |
| Impedance: | 0.072Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.14% |
| Leakage Current: | 55µA |
| Dimension: | L 11.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.0812
3,000
$0.0789
5,000
$0.0779
10,000
$0.0766
20,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack