text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1E471MPD6TD

UHD Series 25 V 470 uF ±20% 105°C 4 K Hrs LS-5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD1E471MPD6TD - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1430mA
Impedance: 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$258.00
USD
Quantity
Unit Price
500
$0.176
1,500
$0.172
2,500
$0.171
5,000
$0.168
10,000+
$0.165
Product Variant Information section