text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C331MPD

HE Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1C331MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
150
$0.126
400
$0.124
1,250
$0.122
2,500
$0.12
7,500+
$0.115
Product Variant Information section