text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H122MHD

HE Series 1200 F 50 V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1H122MHD - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3010mA
Impedance: 0.022Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 600µA
Dimension: L  31.5mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.50
USD
Quantity
Unit Price
25
$0.935
75
$0.915
200
$0.895
400
$0.88
1,250+
$0.84
Product Variant Information section