text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H471MPD

HE Series 470 uF 50V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon UHE1H471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.34
400
$0.335
1,000
$0.33
2,500+
$0.315
Product Variant Information section