text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H561MHD6

HE Series 560 uF 50V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nichicon UHE1H561MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section