text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H821MHD

UHE Series 820uF 50V 105°C Ø12.5x37.5mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Nichicon UHE1H821MHD - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.883mA
Impedance: 25mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  37.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
100
$0.555
300
$0.545
500
$0.54
2,000
$0.525
3,000+
$0.51
Product Variant Information section