text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J471MHD

HE Series 470 uF 63V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1J471MHD - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1010mA
Impedance: 0.1Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
100
$0.39
300
$0.38
1,000
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section