text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V221MPD1TD

HE Series 220 uF 35V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1V221MPD1TD - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.154
10,000+
$0.151
Product Variant Information section